Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSE2DGPC04
Order Code1123960
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSE2DGPC04
Order Code1123960
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-On
Switch MountingThrough Hole
Contact Current Max50mA
Contact Voltage AC Max48V
Contact Voltage DC Max48V
OrientationVertical
Alternatives for SE2DGPC04
2 Products Found
Product Overview
The SE2DGPC04 is an on-on through-hole mount Slide Switch with DPDT contact configuration. It features compact design and actuator with boot sealing.
- Break before make contact timing
- Right angle mounting
- 10000 Operations electrical endurance
- -20 to +80°C Operating temperature
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Voltage AC Max
48V
Orientation
Vertical
Switch Operation
On-On
Contact Current Max
50mA
Contact Voltage DC Max
48V
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000753