Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | SP3-4Copy |
| Order Code | 4854446 |
| Product Range | SP3 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$25,881.840 |
Price for:Each
Minimum: 10
Multiple: 10
NT$258,818.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | SP3-4Copy |
| Order Code | 4854446 |
| Product Range | SP3 Series |
| Technical Datasheet | |
| Encoder Drive | No |
| Output Signal | Analogue - 4mA to 20mA / 0VDC to 10VDC |
| Housing Material | PC (Polycarbonate) |
| IP Rating | IP50 |
| Operating Temperature Min | -18°C |
| Operating Temperature Max | 71°C |
| Product Range | SP3 Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Encoder Drive | No |
|---|---|
| Housing Material | PC (Polycarbonate) |
| Operating Temperature Min | -18°C |
| Product Range | SP3 Series |
| Output Signal | Analogue - 4mA to 20mA / 0VDC to 10VDC |
|---|---|
| IP Rating | IP50 |
| Operating Temperature Max | 71°C |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .14 |
