Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | SR1M-125Copy |
| Order Code | 4854452 |
| Product Range | SR1M Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 2+ | NT$48,500.180 |
Price for:Each
Minimum: 2
Multiple: 2
NT$97,000.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | SR1M-125Copy |
| Order Code | 4854452 |
| Product Range | SR1M Series |
| Technical Datasheet | |
| Encoder Drive | No |
| Output Signal | Analogue - 4mA to 20mA, 20mA to 4mA |
| Housing Material | PC (Polycarbonate) |
| IP Rating | IP67 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | SR1M Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Encoder Drive | No |
|---|---|
| Housing Material | PC (Polycarbonate) |
| Operating Temperature Min | -40°C |
| Product Range | SR1M Series |
| Output Signal | Analogue - 4mA to 20mA, 20mA to 4mA |
|---|---|
| IP Rating | IP67 |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.3 |
