Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | T9CP1A54-240Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 3958168 |
| Product Range | T9C Series |
| Your Part Number | |
| Technical Datasheet |
280 In Stock
Need more?
280 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$356.420 |
| 5+ | NT$339.150 |
| 10+ | NT$321.550 |
| 25+ | NT$308.760 |
| 50+ | NT$299.490 |
| 100+ | NT$290.530 |
| 250+ | NT$279.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$356.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | T9CP1A54-240Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 3958168 |
| Product Range | T9C Series |
| Technical Datasheet | |
| Contact Current | 30A |
| Product Range | T9C Series |
| Relay Mounting | Panel Mount |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Contact Material | Silver Tin Indium Oxide |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Technical Specifications
| Contact Current | 30A |
|---|---|
| Relay Mounting | Panel Mount |
| Contact Voltage VAC | 250V |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| Product Range | T9C Series |
|---|---|
| Coil Type | Non Latching |
| Contact Material | Silver Tin Indium Oxide |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .038102 |
