Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTPR7520-09-N
Order Code1289241
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTPR7520-09-N
Order Code1289241
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Marker Type-
Legend09
Legend Colour-
Marker ColourYellow
Marker Dimensions-
Cable Diameter Max14mm
Cable Diameter Min0.5mm
Marker Material-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Marker Type
-
Legend Colour
-
Marker Dimensions
-
Cable Diameter Min
0.5mm
Product Range
TUK SGACK902S Keystone Coupler
Legend
09
Marker Colour
Yellow
Cable Diameter Max
14mm
Marker Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04