Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | WP-127111-10-9Copy |
| Order Code | 1563950 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | WP-127111-10-9Copy |
| Order Code | 1563950 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Label Type | Self Adhesive |
| Label Height | 11.1mm |
| Label Width | 12.7mm |
| Label Diameter | - |
| Label Material | Polyester |
| Label Colour | White |
| Pack Quantity | 10000 |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Label Type | Self Adhesive |
|---|---|
| Label Width | 12.7mm |
| Label Material | Polyester |
| Pack Quantity | 10000 |
| SVHC | No SVHC (07-Jul-2017) |
| Label Height | 11.1mm |
|---|---|
| Label Diameter | - |
| Label Colour | White |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .18 |
