列印頁面
圖片僅供舉例說明。 請參閱產品描述。

不再生產
產品訊息
製造商TEKTRONIX
製造商產品編號AFG3022B复制
訂購代碼1425301
Product RangeAFG3000 Series
技術資料表
Signal Generator TypeArbitrary, Function
No. of Channels2 Channel
Product RangeAFG3000 Series
Bandwidth34MHz
Manufacturer Warranty3 Years
Plug TypeEU, SWISS, UK
SVHCNo SVHC (17-Dec-2014)
產品總覽
Unmatched performance, versatility, intuitive operation, and affordability make the Function, Arbitrary Waveform, and Pulse Generators the most useful instruments in the industry
- 5.6" Display for Full Confidence in Settings and Waveform Shape
- Multi-language and Intuitive Operation Saves Set-up Time
- Pulse Waveform with Variable Edge Times
- AM, FM, PM, FSK, PWM
- Sweep and Burst
- Dual-channel Models Save Cost and Bench Space
- USB Connector on Front Panel for Waveform Storage on Memory Device
- USB, GPIB and LAN
應用
Test & Measurement, Maintenance & Repair
技術規格
Signal Generator Type
Arbitrary, Function
Product Range
AFG3000 Series
Manufacturer Warranty
3 Years
SVHC
No SVHC (17-Dec-2014)
No. of Channels
2 Channel
Bandwidth
34MHz
Plug Type
EU, SWISS, UK
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85432000
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
SVHC:No SVHC (17-Dec-2014)
下載產品合規憑證
產品合規憑證
重量 (公斤):6
