Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoAFG3102
Order Code1299082
Product RangeAFG3000 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoAFG3102
Order Code1299082
Product RangeAFG3000 Series
Technical Datasheet
Signal Generator TypeArbitrary, Function
No. of Channels2 Channel
Product RangeAFG3000 Series
Bandwidth100MHz
Signal Generator ModulationAM, FM, FSK, PM, PWM
Manufacturer Warranty3 Years
Plug TypeEU, SWISS, UK
SVHCNo SVHC (17-Dec-2014)
Product Overview
Unmatched performance, versatility, intuitive operation, and affordability make the Function, Arbitrary Waveform, and Pulse Generators the most useful instruments in the industry
- 5.6" Display for Full Confidence in Settings and Waveform Shape
- Multi-language and Intuitive Operation Saves Set-up Time
- Pulse Waveform with Variable Edge Times
- AM, FM, PM, FSK, PWM
- Sweep and Burst
- Dual-channel Models Save Cost and Bench Space
- USB Connector on Front Panel for Waveform Storage on Memory Device
- USB, GPIB and LAN
Applications
Test & Measurement, Maintenance & Repair
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Signal Generator Type
Arbitrary, Function
Product Range
AFG3000 Series
Signal Generator Modulation
AM, FM, FSK, PM, PWM
Plug Type
EU, SWISS, UK
No. of Channels
2 Channel
Bandwidth
100MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85432000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6