Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$97,082.160 |
Product Information
Product Overview
THDP0200 - PROMO is a 200MHz, 50/500X high-voltage differential probe. It offers a broad portfolio of high-voltage probing solutions that enable users to safely and accurately make floating measurements. The probe is effective in making measurements in IGBT circuits such as motor drives and power converters. Applications include floating measurements, switching power supply design, motor drive design, electronic ballast design, CRT display design, power converter design and service, power device evaluation.
- Overrange indicator
- Safety certified
- Switchable attenuation
- Switchable bandwidth limit
Contents
High-voltage differential probe, 2 x hook clips, 2 x pincer clips, 2 x alligator clips, 2 x extension cables, 2 x test leads, 1 x high voltage differential browser, 1 x probe holder.
Notes
EMEA Exclusive: Get 30% off select probes and 30% off warranty with eligible probe purchases. Offer valid until 31st March 2026.
Technical Specifications
High-Voltage Differential Probe
1kV
Oscilloscopes
No SVHC (25-Jun-2025)
200MHz
50:1, 500:1
-
Alternatives for THDP0200 - PROMO
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate