THS3014 ENCORE
Oscilloscope, Refurbished, THS3000 Series, 4 Channel, 100 MHz, 2.5 GSPS, 10 kpts, 3.5 ns

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | THS3014 ENCORECopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2902291 |
| Product Range | THS3000 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$137,011.280 |
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | THS3014 ENCORECopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2902291 |
| Product Range | THS3000 Series |
| Technical Datasheet | |
| Product Range | THS3000 Series |
| Scope Channels | 4 Channel |
| Bandwidth | 100MHz |
| Sampling Rate | 2.5GSPS |
| Display Memory Depth | 10 kpts |
| Calculated Rise Time | 3.5ns |
| Scope Display Type | LCD Colour |
| Kit Contents | Handheld Oscilloscope, 300MHz THP0301-x Passive Probe, OpenChoice Software, USB Cable, Battery, Case |
| Manufacturer Warranty | 3 Years |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
THS3000 series handheld oscilloscope with 6" (153mm) bright colour display. Oscilloscope enables user to safely make floating or differential measurements on bench or in the field. Suitable for use at embedded analogue and digital design, power devices, power electronics and power supply design, automotive and avionics design and maintenance, industrial equipment design and installation, field test and service.
- Tested, calibrated and reconditioned product to original factory specs
- 600VRMS CAT III, 1000VRMS CAT II rated inputs (BNC to earth ground)
- 21 automatic measurements and automatic 100 display screens recorder
- Measurement data logging with TrendPlot™
- Waveform pass/fail limit testing
- 4 fully isolated and floating channels
- OpenChoice® desktop software for communication between a PC and THS3000 series
- YT and XY display format
- USB device and host support
- Rechargeable li-ion battery(7hr of continuous battery) operation
Applications
Test & Measurement
Contents
Oscilloscope, THP0301 300MHz 10X passive probes(yellow, blue, Magenta, Green-one each), Lithium-ion battery, Carrying handle, Hanging strap, USB-A to mini USB-B cable, Installation/safety manual, Documentation CD, AC power adapter with power cord, ACHHS soft-sided carry case, OpenChoice® desktop PC communication software, Calibration certificate documenting traceability to national metrology institute(s) and ISO9001 quality system registration, Three-year warranty.
Technical Specifications
| Product Range | THS3000 Series |
|---|---|
| Bandwidth | 100MHz |
| Display Memory Depth | 10 kpts |
| Scope Display Type | LCD Colour |
| Manufacturer Warranty | 3 Years |
| SVHC | To Be Advised |
| Scope Channels | 4 Channel |
|---|---|
| Sampling Rate | 2.5GSPS |
| Calculated Rise Time | 3.5ns |
| Kit Contents | Handheld Oscilloscope, 300MHz THP0301-x Passive Probe, OpenChoice Software, USB Cable, Battery, Case |
| Plug Type | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.2 |
