Print Page
DCS025
Test Accessory, Deskew Calibration Source, Teledyne LeCroy 30A, 150A and 500A Current Probes
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoDCS025
Order Code4656371
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$65,718.040 |
Price for:Each
Minimum: 1
Multiple: 1
NT$65,718.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoDCS025
Order Code4656371
Technical Datasheet
Accessory TypeDeskew Calibration Source
For Use WithTeledyne LeCroy 30A, 150A and 500A Current Probes
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DCS025 is a Deskew calibration source generates time-aligned voltage and current pulses for precise deskew of voltage and current probes. This is critical for measurements in which small propagation delay differences between probes can have a large impact on a calculated measurement, e.g., instantaneous power semiconductor device loss measurements.
- 10ns signal fall time
- Only 1ns static skew
- 5V and 100mA time-aligned output signals
- Loop size compatible with 30, 150 and 500Amp current probes
- Compatible with standard and high-sensitivity current probes
- Operating temperature range from 0 to 50°C
- Dimension is (WxHxD) 1.81” x 0.95” x 4.25”
Technical Specifications
Accessory Type
Deskew Calibration Source
Product Range
-
For Use With
Teledyne LeCroy 30A, 150A and 500A Current Probes
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001