
| Manufacturer | TELEDYNE LECROY |
|---|---|
| Manufacturer Part No | T3PS80271PCopy |
| Order Code | 4656224 |
| Product Range | T3PS Series |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | TELEDYNE LECROY |
|---|---|
| Manufacturer Part No | T3PS80271PCopy |
| Order Code | 4656224 |
| Product Range | T3PS Series |
| Technical Datasheet | |
| Power Supply Output Type | Programmable |
| No. of Outputs | 1 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 80V |
| Output Current Min | 0A |
| Output Current Max | 27A |
| Power Rating | 720W |
| Supply Voltage Min | 85VAC |
| Supply Voltage Max | 265VAC |
| Manufacturer Warranty | 3 Years |
| Product Range | T3PS Series |
| Plug Type | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
T3PS80271P is a single-output multi-range programmable switching DC power supply. The multi-range feature allows for a flexible and efficient configuration of voltage and current within the rated power range. A maximum of two units in series and a maximum of three units in parallel can be connected for applications requiring Voltage/Current higher than the rated output. The combination of multi-range power output feature and series/parallel operation capability of T3PS series significantly reduces the cost by accommodating the projects with wide range of power requirements.
- Voltage range from 0 to 80V, current range from 0 to 27A, 720W power rating
- Multi-range operation extends voltage & current limit up to 3 times compared to conventional supply
- Adjustable slew rates for the level transition of both current and voltage
- Ch1 and Ch2 support constant voltage and constant current operation
- Fully programmable via LAN and USB interface
- Fan with thermal sensing control single
- An analogue control/monitoring connector
- 5.59inch (W) x 4.88inch (H) x 13.77inch (D) size, approx. 5.3Kg weight
- 3 years warranty as standard
Contents
Multi-range DC power supply, Power cord, Output terminal cover, Test leads: 1x red, 1x black, USB cable, Basic accessory kit: air filter x1, Analog control protection dummy x1, Analog control lock level x1.
Technical Specifications
| Power Supply Output Type | Programmable |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 0A |
| Power Rating | 720W |
| Supply Voltage Max | 265VAC |
| Product Range | T3PS Series |
| SVHC | No SVHC (21-Jan-2025) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Max | 80V |
| Output Current Max | 27A |
| Supply Voltage Min | 85VAC |
| Manufacturer Warranty | 3 Years |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
