Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEDYNE |
|---|---|
| Manufacturer Part No | ZD20CDWCopy |
| Order Code | 9906916 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TELEDYNE |
|---|---|
| Manufacturer Part No | ZD20CDWCopy |
| Order Code | 9906916 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Contact Configuration | - |
| Load Current | 1A |
| Operating Voltage Max | - |
| Relay Mounting | PCB |
| Relay Terminals | Through Hole |
| Switching Mode | - |
| Operating Voltage Min | - |
| Control Voltage Min | 2VDC |
| Control Voltage Max | 3VDC |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Contact Configuration | - |
|---|---|
| Operating Voltage Max | - |
| Relay Terminals | Through Hole |
| Operating Voltage Min | - |
| Control Voltage Max | 3VDC |
| SVHC | No SVHC (08-Jul-2021) |
| Load Current | 1A |
|---|---|
| Relay Mounting | PCB |
| Switching Mode | - |
| Control Voltage Min | 2VDC |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
