Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$3,172.660 |
| 5+ | NT$2,983.980 |
| 10+ | NT$2,801.490 |
| 25+ | NT$2,655.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,172.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Inter Series Connector A
RJ45
Convert From Gender
Jack
Convert To Positions
8Ways
Product Range
-
Convert From Positions
8Ways
Inter Series Connector B
M12
Convert To Gender
Jack
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0355
