Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$3,514.670 |
| 5+ | NT$3,305.230 |
| 10+ | NT$3,103.290 |
| 25+ | NT$2,941.120 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,514.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part No100023618Copy
Order Code5132968
Technical Datasheet
RF Attenuator Interface TypeBNC Plug to BNC Jack
Attenuation3dB
Frequency Range0GHz to 6GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialPTFE (Polytetrafluoroethylene)
Operating Temperature Range-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Attenuator Interface Type
BNC Plug to BNC Jack
Frequency Range
0GHz to 6GHz
Impedance
50ohm
Operating Temperature Range
-
SVHC
No SVHC (04-Feb-2026)
Attenuation
3dB
Input Power
2W
Attenuator Body Material
PTFE (Polytetrafluoroethylene)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02446
