Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$364.280 |
| 10+ | NT$322.910 |
| 25+ | NT$291.130 |
| 100+ | NT$270.430 |
| 250+ | NT$256.550 |
| 500+ | NT$243.190 |
Price for:Each
Minimum: 1
Multiple: 1
NT$364.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part No100023747Copy
Order Code5132730
Technical Datasheet
Connector TypeR-TNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeBelden 7806A, Belden 9907, CNT195, HPF195, KX15, LMR195, RG58C/U, WCX195
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
R-TNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 7806A, Belden 9907, CNT195, HPF195, KX15, LMR195, RG58C/U, WCX195
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Copper Alloy
Frequency Max
6GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01195
