Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEGARTNER |
|---|---|
| Manufacturer Part No | 100023783Copy |
| Order Code | 5132739 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$279.360 |
| 10+ | NT$247.860 |
| 100+ | NT$225.110 |
| 250+ | NT$212.260 |
| 500+ | NT$203.140 |
| 1000+ | NT$195.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$279.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEGARTNER |
|---|---|
| Manufacturer Part No | 100023783Copy |
| Order Code | 5132739 |
| Technical Datasheet | |
| Connector Type | TNC Coaxial |
| Connector Body Style | Straight Bulkhead Jack |
| Coaxial Termination | Crimp |
| Impedance | 50ohm |
| Coaxial Cable Type | Belden 7806A, Belden 9907, CNT195, HPF195, KX15, LMR195, RG58C/U, WCX195 |
| Contact Material | Copper, Nickel |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 11GHz |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | TNC Coaxial |
|---|---|
| Coaxial Termination | Crimp |
| Coaxial Cable Type | Belden 7806A, Belden 9907, CNT195, HPF195, KX15, LMR195, RG58C/U, WCX195 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Body Style | Straight Bulkhead Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Copper, Nickel |
| Frequency Max | 11GHz |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .018 |
