Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | 9007AO2Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 2663396 |
| Product Range | 9007 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,436.050 |
| 5+ | NT$2,226.370 |
| 10+ | NT$2,016.680 |
| 20+ | NT$1,976.350 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,436.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | 9007AO2Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 2663396 |
| Product Range | 9007 Series |
| Technical Datasheet | |
| Limit Switch Actuator | Top Plunger |
| Contact Configuration | SPDT |
| Contact Current AC Max | 15A |
| Contact Voltage AC Max | 600V |
| Operating Force Max | 0.1N |
| Product Range | 9007 Series |
| Contact Current DC Max | 15A |
| Contact Voltage DC Max | 600V |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Limit Switch Actuator | Top Plunger |
|---|---|
| Contact Current AC Max | 15A |
| Operating Force Max | 0.1N |
| Contact Current DC Max | 15A |
| SVHC | No SVHC (17-Dec-2015) |
| Contact Configuration | SPDT |
|---|---|
| Contact Voltage AC Max | 600V |
| Product Range | 9007 Series |
| Contact Voltage DC Max | 600V |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
