Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | 9007TUB4M12Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 2847315 |
| Product Range | 9007 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$15,926.120 |
Price for:Each
Minimum: 1
Multiple: 1
NT$15,926.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | 9007TUB4M12Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 2847315 |
| Product Range | 9007 Series |
| Technical Datasheet | |
| Limit Switch Actuator | Rotary |
| Contact Configuration | SPDT |
| Contact Current AC Max | 5A |
| Contact Voltage AC Max | 600V |
| Operating Force Max | 53N |
| Product Range | 9007 Series |
| Contact Current DC Max | 200mA |
| Contact Voltage DC Max | 600V |
Technical Specifications
| Limit Switch Actuator | Rotary |
|---|---|
| Contact Current AC Max | 5A |
| Operating Force Max | 53N |
| Contact Current DC Max | 200mA |
| Contact Configuration | SPDT |
|---|---|
| Contact Voltage AC Max | 600V |
| Product Range | 9007 Series |
| Contact Voltage DC Max | 600V |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.04 |
