Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XCKD2102P16Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4253760 |
| Product Range | OsiSense XC Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,325.200 |
| 5+ | NT$2,034.550 |
| 10+ | NT$1,685.770 |
| 20+ | NT$1,511.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,325.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XCKD2102P16Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4253760 |
| Product Range | OsiSense XC Series |
| Technical Datasheet | |
| Limit Switch Actuator | Roller Plunger |
| Contact Configuration | 1NO / 1NC |
| Contact Current AC Max | 10A |
| Contact Voltage AC Max | 240V |
| Operating Force Max | 12N |
| Product Range | OsiSense XC Series |
| Contact Current DC Max | 10A |
| Contact Voltage DC Max | 250V |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The XCKD2102P16 is a 1NC/1NO snap-action Limit Switch with steel spring return roller plunger actuator and screw-clamp terminals. It is suitable for materials handling, conveying, machining, service sector, food and beverage.
- Fixed body type
- Linear movement of operating head
- Lateral approach 2 directions
- By 30° cam switch actuation
- 10A cartridge fuse gG Short-circuit protection
- M16 x 1.5 Cable gland
- IP66/IP67/IK06 Protection rating
- Green product
Applications
Industrial
Technical Specifications
| Limit Switch Actuator | Roller Plunger |
|---|---|
| Contact Current AC Max | 10A |
| Operating Force Max | 12N |
| Contact Current DC Max | 10A |
| SVHC | No SVHC (17-Dec-2014) |
| Contact Configuration | 1NO / 1NC |
|---|---|
| Contact Voltage AC Max | 240V |
| Product Range | OsiSense XC Series |
| Contact Voltage DC Max | 250V |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .18 |
