Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XCKM115Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 3083810 |
| Product Range | OsiSense XC Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,643.590 |
| 5+ | NT$2,313.140 |
| 10+ | NT$1,916.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,643.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XCKM115Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 3083810 |
| Product Range | OsiSense XC Series |
| Technical Datasheet | |
| Limit Switch Actuator | Roller Lever |
| Contact Configuration | 1NO / 1NC |
| Contact Current AC Max | 10A |
| Contact Voltage AC Max | 240V |
| Operating Force Max | - |
| Product Range | OsiSense XC Series |
| Contact Current DC Max | 10A |
| Contact Voltage DC Max | 250V |
Product Overview
The XCKM115 from Telemecanique is an OsiSense XC limit switch. It is compact limit switch for general and medium duty applications.
- Thermoplastic spring return roller lever
- 1NC + 1NO contact configuration
- 3 entries tapped for Pg 11 cable gland
- Snap action
- UL, CSA, CCC approved
- Rotary head
- Screw clamp terminals
- Actuation speed is 1.5m/s
- Conventional enclosed thermal current is 10A
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
| Limit Switch Actuator | Roller Lever |
|---|---|
| Contact Current AC Max | 10A |
| Operating Force Max | - |
| Contact Current DC Max | 10A |
| Contact Configuration | 1NO / 1NC |
|---|---|
| Contact Voltage AC Max | 240V |
| Product Range | OsiSense XC Series |
| Contact Voltage DC Max | 250V |
Technical Docs (3)
Alternatives for XCKM115
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .25 |
