Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKM115H7Copy
Manufacturer Standard Lead Time10 weeks
Order Code2847336
Product RangeOsiSense XC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$6,894.720 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,894.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKM115H7Copy
Manufacturer Standard Lead Time10 weeks
Order Code2847336
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max0.25N
Product RangeOsiSense XC Series
Contact Current DC Max270mA
Contact Voltage DC Max250V
Product Overview
The XCKM115H7 is a 1NC+1NO snap-action Limit Switch with thermoplastic roller lever actuator and screw-clamp terminals. It is suitable for materials handling, conveying, machining, service sector, food and beverage.
- Fixed body type
- Rotary head
- By 30° cam switch actuation
- 3 Entry tapped for 1/2" NPT cable gland
- 10A by gG cartridge fuse Short-circuit protection
- IP66/IK05 Protection rating
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
3A
Operating Force Max
0.25N
Contact Current DC Max
270mA
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
Product Range
OsiSense XC Series
Contact Voltage DC Max
250V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.357
