Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKP2102P16Copy
Manufacturer Standard Lead Time10 weeks
Order Code4253700
Product RangeOsiSense XC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,825.110 |
| 5+ | NT$2,756.560 |
| 10+ | NT$2,338.840 |
| 20+ | NT$2,292.070 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,825.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKP2102P16Copy
Manufacturer Standard Lead Time10 weeks
Order Code4253700
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact Configuration1NO / 1NC
Contact Current AC Max10A
Contact Voltage AC Max240V
Operating Force Max12N
Product RangeOsiSense XC Series
Contact Current DC Max10A
Contact Voltage DC Max250V
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
10A
Operating Force Max
12N
Contact Current DC Max
10A
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
240V
Product Range
OsiSense XC Series
Contact Voltage DC Max
250V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078925
