Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XCRF17Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 2663435 |
| Product Range | OsiSense XC Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$11,182.190 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11,182.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XCRF17Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 2663435 |
| Product Range | OsiSense XC Series |
| Technical Datasheet | |
| Limit Switch Actuator | Rod |
| Contact Configuration | DPST-NO, DPST-NC |
| Contact Current AC Max | 3A |
| Contact Voltage AC Max | 240V |
| Operating Force Max | 0.7N-m |
| Product Range | OsiSense XC Series |
| Contact Current DC Max | 270mA |
| Contact Voltage DC Max | 250V |
Product Overview
XCRF17 is a 1NC+NO snap-action positive opening limit switch with metal stay put T rods lever. It has screw-clamp terminals. It is suitable for hoisting and mechanical handling applications. It is also suitable for hoisting handling, mining minerals metals and all others strong environmental constraints (foundry).
- Fixed body type
- Rotary head
- 2 directions lateral approach
- Zinc alloy body
- By any moving part switch actuation
- 1 entry tapped for Pg 13.5 cable gland
- 10A by gG cartridge fuse short-circuit protection
- IP54 protection rating
- Comes with 2 rods (plural) 1x 200mm, 1x 300mm
Technical Specifications
| Limit Switch Actuator | Rod |
|---|---|
| Contact Current AC Max | 3A |
| Operating Force Max | 0.7N-m |
| Contact Current DC Max | 270mA |
| Contact Configuration | DPST-NO, DPST-NC |
|---|---|
| Contact Voltage AC Max | 240V |
| Product Range | OsiSense XC Series |
| Contact Voltage DC Max | 250V |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.121 |
