Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSA703Copy
Manufacturer Standard Lead Time10 weeks
Order Code2765784
Product RangePreventa XCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,796.390 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,796.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSA703Copy
Manufacturer Standard Lead Time10 weeks
Order Code2765784
Product RangePreventa XCS Series
Technical Datasheet
Product RangePreventa XCS Series
Contact ConfigurationDPST-NC, SPST-NO
Switch TerminalsScrew
Contact Voltage AC Max120V
Contact Current AC Max6A
IP RatingIP67
Contact Voltage DC Max125V
Contact Current DC Max550mA
Product Overview
The XCSA703 is a single-pole single-throw, double-pole single-throw Safety Interlock Switch with key operated turret head, 2NC+1NO contact type. Slow-break, break before make contacts operation, 1 entry tapped 1/2-inch NPT cable entry. Terminal, 1 x 0.5 to 2 x 1.5mm² with or without cable end electrical connection, with NC contact positive opening.
- Zamak body
- 0.01 to 0.5m/s Actuation speed
- ≥20N Actuator force for extraction
- 10 Cycles/minute for maximum durability operating rate
Applications
Industrial
Technical Specifications
Product Range
Preventa XCS Series
Switch Terminals
Screw
Contact Current AC Max
6A
Contact Voltage DC Max
125V
Contact Configuration
DPST-NC, SPST-NO
Contact Voltage AC Max
120V
IP Rating
IP67
Contact Current DC Max
550mA
Alternatives for XCSA703
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498
