Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSPA593Copy
Manufacturer Standard Lead Time10 weeks
Order Code2765821
Product RangePreventa XCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,729.080 |
| 5+ | NT$1,694.500 |
| 10+ | NT$1,659.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,729.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSPA593Copy
Manufacturer Standard Lead Time10 weeks
Order Code2765821
Product RangePreventa XCS Series
Technical Datasheet
Product RangePreventa XCS Series
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsScrew
Contact Voltage AC Max120V
Contact Current AC Max6A
IP RatingIP67
Contact Voltage DC Max125V
Contact Current DC Max550mA
Product Overview
The XCSPA593 is a single-pole single-throw (SPST) 1NO-1NC Safety Switch with PA (polyamide) key operated turret head and slow-break, break before make contacts. This XCSPA series Compact Preventa™ safety detection range plastic (polyamide) switch features 1 entry tapped 1/2-inch NPT cable entry.
- Green premium product
- Without locking of actuator
- Double insulated
- 15N Positive opening minimum force
- 0.01m/s Minimum actuation speed
- 0.5m/s Maximum actuation speed
- Class II conforming to EN/IEC 60536 protection against electric shock
- IP67 conforming to EN/IEC 60529 and EN/IEC 60947-5-1 protection rating
- TC Protective treatment
- ≥1000000 cycles Mechanical durability
Applications
Robotics, Industrial, Automotive
Technical Specifications
Product Range
Preventa XCS Series
Switch Terminals
Screw
Contact Current AC Max
6A
Contact Voltage DC Max
125V
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
120V
IP Rating
IP67
Contact Current DC Max
550mA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109
