Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXE2NP2151Copy
Manufacturer Standard Lead Time10 weeks
Order Code8730326
Product RangeXE2NP Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,154.420 |
| 5+ | NT$934.660 |
| 10+ | NT$815.330 |
| 20+ | NT$801.070 |
| 50+ | NT$786.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,154.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXE2NP2151Copy
Manufacturer Standard Lead Time10 weeks
Order Code8730326
Product RangeXE2NP Series
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles2 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithOsiswitch Limit Switches
Contact Voltage DC Max600V
Product RangeXE2NP Series
Product Overview
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
10A
For Use With
Osiswitch Limit Switches
Product Range
XE2NP Series
No. of Poles
2 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
