Print Page
XS212BLNAL2
Inductive Proximity Sensor, Cylindrical, OsiSense XS, M12, 4 mm, NPN, 12 V to 24 V, Pre-wired
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XS212BLNAL2Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 2663038 |
| Product Range | XS Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,124.430 |
| 5+ | NT$1,987.910 |
| 10+ | NT$1,957.150 |
| 25+ | NT$1,926.380 |
| 50+ | NT$1,887.860 |
| 100+ | NT$1,849.330 |
| 500+ | NT$1,810.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,124.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XS212BLNAL2Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 2663038 |
| Product Range | XS Series |
| Technical Datasheet | |
| Sensor Type | Inductive Proximity Sensor |
| Sensing Range Max | 4mm |
| Operating Temperature Max | 70°C |
| Sensing Distance Min | - |
| Thread Size - Metric | M12 |
| Sensing Distance Max | - |
| Sensor Output Type | NPN |
| Supply Voltage DC Min | 12V |
| Sensing Distance Nom | 4mm |
| Supply Voltage Min | 12VDC |
| Supply Voltage DC Max | 24V |
| Supply Voltage Max | 24VDC |
| Sensor Output Type | 3-Wire, NPN, NO |
| Sensor Case / Package | Cylindrical M12 Thread |
| Sensor Terminals | Cable |
| Sensor Body Material | Brass |
| IP Rating | IP67 |
| Operating Temperature Min | -25°C |
| Product Range | XS Series |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Sensor Type | Inductive Proximity Sensor |
|---|---|
| Operating Temperature Max | 70°C |
| Thread Size - Metric | M12 |
| Sensor Output Type | NPN |
| Sensing Distance Nom | 4mm |
| Supply Voltage DC Max | 24V |
| Sensor Output Type | 3-Wire, NPN, NO |
| Sensor Terminals | Cable |
| IP Rating | IP67 |
| Product Range | XS Series |
| Sensing Range Max | 4mm |
|---|---|
| Sensing Distance Min | - |
| Sensing Distance Max | - |
| Supply Voltage DC Min | 12V |
| Supply Voltage Min | 12VDC |
| Supply Voltage Max | 24VDC |
| Sensor Case / Package | Cylindrical M12 Thread |
| Sensor Body Material | Brass |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (17-Dec-2015) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
