
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XS4P18PA370Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 2766058 |
| Product Range | XS Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$3,492.860 |
| 5+ | NT$3,380.840 |
| 10+ | NT$3,276.170 |
| 25+ | NT$3,210.650 |
| 50+ | NT$3,145.130 |
| 100+ | NT$3,079.600 |
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XS4P18PA370Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 2766058 |
| Product Range | XS Series |
| Technical Datasheet | |
| Sensing Range Max | 8mm |
| Thread Size - Metric | M18 x 1 |
| Sensor Output Type | PNP |
| Supply Voltage DC Min | 12V |
| Supply Voltage DC Max | 48V |
| Product Range | XS Series |
| SVHC | To Be Advised |
Product Overview
The XS4P18PA370 from Telemecanique Electric / Telemecanique is a general purpose OsiSense XS inductive proximity sensor XS4 for non contact sensing of metal objects. It features best in class quality and immunity to harsh industrial environments. An inductive proximity sensor is comprises an oscillator whose windings constitute sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within magnetic field generated by sensor, the resulting currents induced form additional load and oscillations cease. This causes output driver to operate and depending on sensor type (NO or NC output signal). This sensor enables detection without physical contact of metals. It's range of applications includes monitoring position of machine parts (cams, end stops), counting presence of metal objects. It also used in assembly machines, machine tools, machining, packaging, materials handling, conveying, food and beverage industry.
- 62mm size, fixed body, non flush mountable detector, plastic material, pre-cabled (L = 2m)
- Discrete output signal, 3-wire wiring technique, 1 NO discrete output function, small size
- 8mm nominal sensing distance, DC output circuit type, cylindrical M18 sensor design, M18 x 1 thread
- 0 to 6.4mm operating zone, 1 to 15% of Sr differential travel, PvR wire insulation material
- Rated supply voltage from 12VDC to 48VDC with reverse polarity protection, weight is 0.1Kg
- PNP discrete output, switching capacity is <lt/>= 200mA DC with overload and short-circuit protection
- IP68 double insulation conforming to IEC 60529 degree of protection
- Frontal detection face, PPS front material, PPS enclosure material
- <lt/>= 2KHz switching frequency, 0 to 10mA (no-load) current consumption
- CE marked, UL, Ecolab, CCC and CSA certified, -25°C to 70°C ambient air temperature for operation
Applications
Automation & Process Control, Industrial, Robotics, Sensing & Instrumentation
Technical Specifications
| Sensing Range Max | 8mm |
|---|---|
| Sensor Output Type | PNP |
| Supply Voltage DC Max | 48V |
| SVHC | To Be Advised |
| Thread Size - Metric | M18 x 1 |
|---|---|
| Supply Voltage DC Min | 12V |
| Product Range | XS Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .099 |
