XS518B1NAM12
Inductive Proximity Sensor, OsiSense XS 518 Series, 8 mm, NPN, M18, M12 Connector, 12-24V

| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XS518B1NAM12Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 2766071 |
| Product Range | XS Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$2,399.530 |
| 5+ | NT$2,322.570 |
| 10+ | NT$2,250.670 |
| 25+ | NT$2,205.660 |
| 50+ | NT$2,160.650 |
| 100+ | NT$2,115.630 |
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XS518B1NAM12Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 2766071 |
| Product Range | XS Series |
| Technical Datasheet | |
| Sensing Range Max | 5mm |
| Thread Size - Metric | M18 x 1 |
| Sensor Output Type | NPN |
| Supply Voltage DC Min | 12V |
| Supply Voltage DC Max | 24V |
| Product Range | XS Series |
| SVHC | To Be Advised |
Product Overview
The XS518B1NAM12 from Telemecanique Electric / Telemecanique is a general purpose OsiSense XS inductive proximity sensor XS5 for non contact sensing of metal objects. It features best in class quality and immunity to harsh industrial environments. An inductive proximity sensor is comprises an oscillator whose windings constitute sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within magnetic field generated by sensor, the resulting currents induced form additional load and oscillations cease. This causes output driver to operate and depending on sensor type (NO or NC output signal). This sensor enables detection without physical contact of metals. It's range of applications includes monitoring position of machine parts (cams, end stops), counting presence of metal objects. It also used in assembly machines, machine tools, machining, packaging, materials handling, conveying, food and beverage industry.
- 50mm size, fixed body, flush mountable detector, metal material, 4 pin M12 male connector
- Discrete output signal, 3-wire wiring technique, 1 NO discrete output function, small size
- 5mm nominal sensing distance, DC output circuit type, cylindrical M18 sensor design, M18 x 1 thread
- 0 to 4mm operating zone, 1 to 15% of Sr differential travel
- Rated supply voltage from 12VDC to 24VDC with reverse polarity protection, weight is 0.060Kg
- NPN discrete output, switching capacity is <lt/>= 200mA DC with overload and short-circuit protection
- IP67 conforming to IEC 60529, IP69K conforming to DIN 40050 degree of protection
- Frontal detection face, PPS front material, nickel plated brass enclosure material
- <lt/>= 2KHz switching frequency, <lt/>= 10mA (no-load) current consumption
- CE marked, UL and CSA certified, -25°C to 70°C ambient air temperature for operation
Applications
Automation & Process Control, Industrial, Robotics, Sensing & Instrumentation
Technical Specifications
| Sensing Range Max | 5mm |
|---|---|
| Sensor Output Type | NPN |
| Supply Voltage DC Max | 24V |
| SVHC | To Be Advised |
| Thread Size - Metric | M18 x 1 |
|---|---|
| Supply Voltage DC Min | 12V |
| Product Range | XS Series |
Alternatives for XS518B1NAM12
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .062 |
