Print Page
XS530B1PAM12
Inductive Proximity Sensor, OsiSense XS 530 Series, 15 mm, PNP, M30, M12 Connector, 12-24V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XS530B1PAM12Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 2663056 |
| Product Range | XS Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,941.360 |
| 5+ | NT$2,847.030 |
| 10+ | NT$2,758.890 |
| 25+ | NT$2,703.720 |
| 50+ | NT$2,648.540 |
| 100+ | NT$2,593.360 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,941.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XS530B1PAM12Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 2663056 |
| Product Range | XS Series |
| Technical Datasheet | |
| Sensing Range Max | 10mm |
| Thread Size - Metric | M30 |
| Sensor Output Type | PNP |
| Supply Voltage DC Min | 12V |
| Supply Voltage DC Max | 24V |
| Product Range | XS Series |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Sensing Range Max | 10mm |
|---|---|
| Sensor Output Type | PNP |
| Supply Voltage DC Max | 24V |
| SVHC | No SVHC (17-Dec-2015) |
| Thread Size - Metric | M30 |
|---|---|
| Supply Voltage DC Min | 12V |
| Product Range | XS Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .126 |
