XS8C4A1MPP20
Inductive Proximity Sensor, Rectangular, OsiSense XS, Flush, 20 mm, SPST-NO / SPST-NC, 24-240V, M20

| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XS8C4A1MPP20Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 2766102 |
| Product Range | XS Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$5,436.490 |
| 5+ | NT$5,268.170 |
| 10+ | NT$5,162.810 |
| 25+ | NT$5,057.450 |
| 50+ | NT$4,952.080 |
| 100+ | NT$4,846.720 |
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XS8C4A1MPP20Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 2766102 |
| Product Range | XS Series |
| Technical Datasheet | |
| Sensing Range Max | 20mm |
| Supply Voltage DC Min | 24V |
| Supply Voltage DC Max | 240V |
| Product Range | XS Series |
| SVHC | To Be Advised |
Product Overview
The XS8C4A1MPP20 from Telemecanique Electric / Telemecanique is a general purpose OsiSense XS inductive proximity sensor XS8 for non contact sensing of metal objects. It features best in class quality and immunity to harsh industrial environments. An inductive proximity sensor is comprises an oscillator whose windings constitute sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within magnetic field generated by sensor, the resulting currents induced form additional load and oscillations cease. This causes output driver to operate and depending on sensor type (NO or NC output signal). This sensor enables detection without physical contact of metals. It's range of applications includes monitoring position of machine parts (cams, end stops), counting presence of metal objects. It also used in assembly machines, machine tools, machining, packaging, materials handling, conveying, food and beverage industry.
- 117mm size, fixed body, flush mountable detector, plastic material, screw clamp terminals
- Discrete output signal, 2-wire wiring technique, 1 NO or 1 NC programmable discrete output function
- 20mm nominal sensing distance, AC/DC output circuit type, form 40 x 40 x 117 sensor design
- 0 to 16mm operating zone, 3 to 15% of Sr differential travel
- Rated supply voltage from 24V to 240V DC, 24V to 240V AC, 50/60Hz, weight is 0.244Kg
- Switching capacity is 5mA to 200mA DC, 5mA to 300mA AC
- IP65 conforming to IEC 60529, IP67 conforming to IEC 60529, IP69K conforming to DIN 40050
- 5 positions turret head detection face, PBT front material, PBT enclosure material
- <lt/>= 25Hz AC, <lt/>= 50Hz DC switching frequency, small size
- CE marked, UL, CCC and CSA certified, -25°C to 70°C ambient air temperature for operation
Applications
Automation & Process Control, Industrial, Robotics, Sensing & Instrumentation
Technical Specifications
| Sensing Range Max | 20mm |
|---|---|
| Supply Voltage DC Max | 240V |
| SVHC | To Be Advised |
| Supply Voltage DC Min | 24V |
|---|---|
| Product Range | XS Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .237 |
