Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XS8D1A1MAL2Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 2455562 |
| Product Range | XS Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9,683.600 |
| 5+ | NT$9,383.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,683.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XS8D1A1MAL2Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 2455562 |
| Product Range | XS Series |
| Technical Datasheet | |
| Sensing Range Max | 60mm |
| Sensor Output Type | SPST-NO |
| Supply Voltage DC Min | 24V |
| Supply Voltage DC Max | 240V |
| Product Range | XS Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Sensing Range Max | 60mm |
|---|---|
| Supply Voltage DC Min | 24V |
| Product Range | XS Series |
| Sensor Output Type | SPST-NO |
|---|---|
| Supply Voltage DC Max | 240V |
| SVHC | No SVHC (15-Jan-2018) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .427 |
