Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XT230A2MDBCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 3213188 |
| Product Range | XT Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,338.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,338.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | XT230A2MDBCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 3213188 |
| Product Range | XT Series |
| Technical Datasheet | |
| Thread Size - Metric | M30 x 1.5 |
| Sensing Range Max | 15mm |
| Sensing Distance Max | 15mm |
| Product Range | XT Series |
Technical Specifications
| Thread Size - Metric | M30 x 1.5 |
|---|---|
| Sensing Distance Max | 15mm |
| Sensing Range Max | 15mm |
|---|---|
| Product Range | XT Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365011 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
