Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZIOM8AM12EYCopy
Manufacturer Standard Lead Time10 weeks
Order Code4584919
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$29,783.550 |
Price for:Each
Minimum: 1
Multiple: 1
NT$29,783.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZIOM8AM12EYCopy
Manufacturer Standard Lead Time10 weeks
Order Code4584919
Technical Datasheet
Input Connection TypeM12 Connector - 5 Pole
Output TypeM12 Connector - 5 Pole
No. of Digital Inputs8
No. of Output Ports10Ports
No. of Digital Outputs8
IP RatingIP67
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Input Connection Type
M12 Connector - 5 Pole
No. of Digital Inputs
8
No. of Digital Outputs
8
Product Range
-
Output Type
M12 Connector - 5 Pole
No. of Output Ports
10Ports
IP Rating
IP67
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
