Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEMPO
Manufacturer Part No100XLCopy
Manufacturer Standard Lead Time6 weeks
Order Code5112417
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,835.470 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,835.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO
Manufacturer Part No100XLCopy
Manufacturer Standard Lead Time6 weeks
Order Code5112417
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height110mm
External Width28mm
External Depth17mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
100XL is a visual fault locator that allows the technician to quickly and safely visually locate broken and pinched fibres, faulty connectors, and bad splices. The 4km reach of the 100XL allows the technician to confirm fibre continuity.
- 1mW maximum output power
- Class 2 laser classification
- 650nm wavelength
- Universal 2.5mm bulkhead and optional 1.25mm adapter available
- Compatible with single mode and multimode fibres
- Powered by 2 AAA batteries not included
- Dimension is 4.3 x 1.1 x 0.67” (110 x 28 x 17mm)
- Operating temperature range from -10°C to +50°C
Technical Specifications
Tester Type
Network Cable Tester
External Height
110mm
External Depth
17mm
SVHC
No SVHC (04-Feb-2026)
Resistance
-
External Width
28mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
