Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEMPO
Manufacturer Part No573XLCopy
Order Code4170630
Product RangeXL FiberTOOLS Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$156,470.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$156,470.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO
Manufacturer Part No573XLCopy
Order Code4170630
Product RangeXL FiberTOOLS Series
Technical Datasheet
Accessory Type650nm LED Source W/ST Interface
For Use WithTempo XL fiberTOOLS Series Optical Power Meters
Product RangeXL FiberTOOLS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
573XL is a 650nm LED source for large core plastic and glass fibre. It is designed for the professional to perform installation and maintenance measurements on fibre optic cabling networks.
- Stable calibrated output
- Easy to use
- Continuous wave and modulated output
- ST connector interface
- Long battery life - approximately 24 hours
- User selectable auto shut-off
- Rugged and splash-proof
- Economically priced
- Supplied with 2x AA batteries
Technical Specifications
Accessory Type
650nm LED Source W/ST Interface
Product Range
XL FiberTOOLS Series
For Use With
Tempo XL fiberTOOLS Series Optical Power Meters
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
