Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
4 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(UK stock)
16 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,350.290 |
| 10+ | NT$5,143.960 |
| 25+ | NT$4,937.640 |
| 50+ | NT$4,731.310 |
| 100+ | NT$4,524.670 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,350.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-6694
Order Code3562682
Technical Datasheet
Calibration TypeCurrent
External Height185mm
External Width78mm
External Depth38mm
Accuracy± (0.25% FS +1 digit), ± (0.5%FS + 1 digit)
Weight265g
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Handheld current calibrator with 1999 count display.
- Rotary knob for calibration measurements
- Adjustable 2 ranges (0 - 19.99mA and 0 - 24mA) current source
- Current calibrator drives loads up to 500 ohm
- Powered by 9V battery
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Current calibrator, Cable, Alligator clips (red & black), Instruction manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Calibration Type
Current
External Width
78mm
Accuracy
± (0.25% FS +1 digit), ± (0.5%FS + 1 digit)
Operating Temperature Min
0°C
Product Range
-
External Height
185mm
External Depth
38mm
Weight
265g
Operating Temperature Max
50°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for 72-6694
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.337926