Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-7224
Order Code1283640
Also Known AsGTIN UPC EAN: 640522694679
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No72-7224
Order Code1283640
Also Known AsGTIN UPC EAN: 640522694679
Technical Datasheet
DMM FunctionsCurrent, Voltage, Frequency, Resistance
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max40Mohm
DMM Response TypeAverage
Range SelectionManual
No. of Digits3.75
Jaw Opening Max28mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Auto ranging digital clamp multimeter with 4000 count display.
- CAT II 600V, CAT III 300V safety rating
- Manual function select with 8 measurement functions
- Range selector knob easy for operation
- Press and release the trigger to open and close the detector jaw
- Hands guard protects hands from touching the dangerous area
- Detector jaw designed to pick up the AC and DC current flowing through the conductor
- Full icon display
- Relative and sleep mode
- Powered by 9V (6F22) battery
- Current range (AC/DC): 40A/400A
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Digital multimeter, User manual, Test lead, Battery, Carrying bag.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
Current, Voltage, Frequency, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
40Mohm
Range Selection
Manual
Jaw Opening Max
28mm
SVHC
No SVHC (25-Jun-2025)
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
Average
No. of Digits
3.75
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.553382