Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-7270
Order Code4908454
Also Known AsGTIN UPC EAN: 610079984264
Your Part Number
105 In Stock
Need more?
105 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$2,477.270 |
| 10+ | NT$2,453.680 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,477.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-7270
Order Code4908454
Also Known AsGTIN UPC EAN: 610079984264
Technical Datasheet
Decade Box TypeResistance
No. of Decades7
Decade Test Range1ohm to 11.11111Mohm
Accuracy1%
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Pocket sized resistance decade box ideal for service, prototype and experimental use.
- Seven decades of resistance
- 28 individual slide switches
- Terminals with multi way binding posts
- Rugged components with ABS plastic housing case
- 12-month limited warranty *view Terms & Conditions for details
Contents
Resistance decade box, Operation manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Decade Box Type
Resistance
Decade Test Range
1ohm to 11.11111Mohm
Product Range
-
No. of Decades
7
Accuracy
1%
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.467201