
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$611.280 |
Product Information
Product Overview
Introducing the Tenma 72-9170 Cable Continuity Tester, a must-have tool for professionals in audio, video, network, telecom, and electrical installations. This tester boasts auto ranging and can detect continuity equal to or less than 1kΩ, ensuring precise measurements with its 4000 count display. Equipped with a 3000m wire and powered by a 9VDC supply, it allows you to quickly identify wires and test continuity efficiently. Its compact design easily fits in any pocket or tool kit, making it an invaluable addition to your diagnostic and installation toolkit.
- Power Supply: 9 Volt Battery
- Battery Life: Approx. 12 months with normal use.
- Continuity Confirmation: Equal to or less than 1kΩ
- Wire Verification Distance: 10,000 Ft, 3,000m (26 Gage min)
- Fuse: 250V, 0.5A fast blow
- Auto ranging
- 4000 count display also features lux,degC/°F, dB, and %RH measurements
- DMM measures AC/DC voltage, AC/DC current, resistance, diode, and continuity testing
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Electronics Service, Communications & Networking
Technical Specifications
Network Cable Tester
96mm
47mm
To Be Advised
1000ohm
33mm
Continuity Testers
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
