Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No72-942
Order Code2083810
Also Known AsGTIN UPC EAN: 640522695836
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$2,481.910 |
| 5+ | NT$1,768.370 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,481.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-942
Order Code2083810
Also Known AsGTIN UPC EAN: 640522695836
Technical Datasheet
Sound Level Min30dB
Sound Level Max130dB
Accuracy dB1.5dB
Resolution (db)0.1dB
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Overview
Digital sound level meter with 4 digit LCD display. This is designed to meet the measurement requirements of safety engineers, health, industrial safety offices and sound quality control in various environments.
- 0.1dB resolution and 0.5s display update
- Removable windscreen
- 1/2" electret condenser microphone
- Threaded insert for tripod mount
- Backlight on/off, time weighting select and level range select buttons
- Weighting A/C-weighting select button
- Electrical calibration with the internal oscillator (1KHz sine wave)
- Powered by 9V battery (006P or 6F22 or 1604)
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Sound level meter, Battery, Carrying case, Instruction manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Sound Level Min
30dB
Accuracy dB
1.5dB
Operating Temperature Min
0°C
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
40°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4