Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-025
Order Code2729420
Also Known AsGTIN UPC EAN: 3760122595736
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$466.300 |
| 25+ | NT$440.950 |
| 100+ | NT$414.370 |
| 250+ | NT$394.340 |
| 500+ | NT$386.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$466.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-025
Order Code2729420
Also Known AsGTIN UPC EAN: 3760122595736
Technical Datasheet
Test Connector Type A4mm Right Angle Banana Plug, Shrouded
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Lead Length - Imperial5ft
Lead Length - Metric1.5m
Insulator ColourBlack
Current Rating12A
Voltage Rating1kV
Product Range-
SVHCTo Be Advised
Product Overview
The 76-025 from Tenma is a black coloured right-angle 4mm male banana plug to right-angle 4mm male banana plug lead. It is in according to EN / IEC 61010-031:2008: 1000V CAT II / 1000V CAT III / 600V CAT IV, reinforced insulation 12A (at +40°C) electrical safety.
- Nickel-coated brass and red annealed copper conductor
- Operating temperature of -20°C to +80°C
- According to EN / IEC 60529 : IP2X (touchproof)
- PVC or silicone insulators and lantern contact spring wire jacket
- Length of 1.5m (150cm)
- Pollution degree 1 or 2
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Test Connector Type A
4mm Right Angle Banana Plug, Shrouded
Lead Length - Imperial
5ft
Insulator Colour
Black
Voltage Rating
1kV
SVHC
To Be Advised
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Lead Length - Metric
1.5m
Current Rating
12A
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046