Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-112
Order Code2729452
Also Known AsGTIN UPC EAN: 3760122596078
Your Part Number
Technical Datasheet
27 In Stock
375 more incoming. You can reserve stock now
27 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$252.120 |
| 25+ | NT$208.380 |
| 100+ | NT$185.450 |
| 250+ | NT$171.020 |
| 500+ | NT$161.250 |
Price for:Each
Minimum: 1
Multiple: 1
NT$252.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-112
Order Code2729452
Also Known AsGTIN UPC EAN: 3760122596078
Technical Datasheet
Test Connector Type A4mm Banana Plug
Test Connector Type B4mm Banana Plug
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlack
Current Rating12A
Voltage Rating33VAC
Product Range-
SVHCTo Be Advised
Product Overview
- Overall length of 1m
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Test Connector Type A
4mm Banana Plug
Lead Length - Imperial
3.3ft
Insulator Colour
Black
Voltage Rating
33VAC
SVHC
To Be Advised
Test Connector Type B
4mm Banana Plug
Lead Length - Metric
1m
Current Rating
12A
Product Range
-
Technical Docs (2)
Alternatives for 76-112
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499