You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PU 92 WHITE, 310ML
Adhesive, Polyurethane, White, Humidity / Temperature, 1.6 MPa, Cartridge, 310 ml
- Manufacturer:
- TEROSON TEROSON
- Manufacturer Part No:
- PU 92 WHITE, 310ML
- Order Code:
- 3438692
- Technical Datasheet:
- PU 92 WHITE, 310ML Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Polyurethane
- :
- White
- :
- Humidity / Temperature
- :
- 1.6MPa
- :
- Cartridge
- :
- 310ml
- :
- -
- :
- -
Technical Documents (3)
Product Overview
- Good adhesion to many metals and plastics without primer - can be painted wet on wet
- Sag resistant
- High curing speed
- Excellent elasticity
- Good ageing resistance
- Can be grinded
- Fixture time is 2hr, fixture time temperature is 2°C
- Physical form is paste, shear strength is 1N/mm²
- Polyurethane technology
Available for back order
More stock available to supplier lead times which is approximately 7/17/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$532.00 |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.