Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
The TT-PS 50 is a 75MHz 4 analogue pocket type Oscilloscope with auto, normal, delay, rise, fall triggering mode and rising edge, falling edge, greater than, less than triggering type. Programmable in steps of sample period, 0 to 65535 steps delay. Single channel scope with BNC input and USB PC interface. Each USB PocketScope 50 can be stacked to increase channel count (each requires its own USB connection). 50Msample/sec single shot sample rate.
- 1MΩ/16pF Impedance
- BNC female connector
- AC, DC and ground coupling
- Channel offset control
Applications
Test & Measurement
Contents
Oscilloscope, Software, User manual.
Technical Specifications
Product Range
-
Bandwidth
75MHz
Display Memory Depth
3 kpts
Kit Contents
Software, User Manual
Plug Type
USB
Scope Channels
4 Channel
Sampling Rate
50MSPS
Calculated Rise Time
-
Manufacturer Warranty
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90302010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12