Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,467.860 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,467.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0590 0002
Order Code4469888
Technical Datasheet
Accessory TypeK-Type Thermocouple Adapter
For Use WithTesto 760-2 & 760-3 Digital Multimeters
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0590 0002 is an adapter for type K thermocouples. Use the thermocouple adapter when you want to attach a thermocouple temperature probe to your testo 760-2/-3 digital multimeter. The adapter enables accurate temperature measurement, because it has ambient temperature compensation.
- Dimension is 75 x 72 x 21mm
- Black colour adapter
- Operating temperature range from -20 to +500°C
- 1 x lithium type: CR 2032 battery
- Plug for measuring jacks
Contents
Adapter for type K thermocouples, including lithium battery CR 2032.
Notes
Temperatures can only be measured in the range between -20 and +500°C.
Technical Specifications
Accessory Type
K-Type Thermocouple Adapter
Product Range
-
For Use With
Testo 760-2 & 760-3 Digital Multimeters
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90279000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1