Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,223.220 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,223.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0590 0014
Order Code4531398
Technical Datasheet
Test Connector Type ARight Angle Banana Plug, Shrouded
Test Connector Type BRight Angle Banana Plug, Shrouded
Voltage Rating1kV
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric1.07m
Lead Length - Imperial3.53ft
No. of Test Leads2
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0590 0014 is a measuring cable extensions (angled plug) - 1 set. Use the measuring cable extensions (length 1075mm) for looping in the measuring instrument with available banana jacks, for direct connection of your measuring instrument to test sockets, for the use of crocodile clips and also of measuring clamps made by other manufacturers.
- CAT IV 600V / CAT III 1000V measurement category
- Maximum current of 10A
- 12mm diameter
Technical Specifications
Test Connector Type A
Right Angle Banana Plug, Shrouded
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
3.53ft
Product Range
-
Test Connector Type B
Right Angle Banana Plug, Shrouded
Current Rating
10A
Lead Length - Metric
1.07m
No. of Test Leads
2
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2