Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part No0615 5505Copy
Manufacturer Standard Lead Time6 weeks
Order Code4531402
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,641.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,641.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0615 5505Copy
Manufacturer Standard Lead Time6 weeks
Order Code4531402
Technical Datasheet
Meter Side Connector-
Probe Side ConnectorTemperature Clamp
Current Range Max-
Current Range Min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0615 5505 is a clamp probe with NTC temperature sensor - for measurements on pipes (Ø 6-35mm). Use the clamp probe (NTC) (with the compatible measuring instrument) to carry out fast, precise measurement of the surface temperature of pipes.
- Measuring range from -40 to +125°C
- Collet for quick attachment of the surface probe to pipes
- Temperature probe with precise NTC temperature sensor
- 1.4m cable length
Technical Specifications
Meter Side Connector
-
Current Range Max
-
For Use With
Testo 440 Series Air Velocity & IAQ Measuring Instruments
SVHC
No SVHC (27-Jun-2024)
Probe Side Connector
Temperature Clamp
Current Range Min
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
