TESTO 558S HEAT PUMP KIT WITH HOSES
Heat Pump Kit, with 4 Pieces of Hose Set, Clamp Thermometer, Clamp Meter, Refrigerant Scales + Valve

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$49,399.070 |
Product Information
Product Overview
0564 5586 02 is a testo 558s heat pump kit with 4 -piece hose set. Testo 558s is a smart digital manifold with 4-way valve block and intuitive touchscreen. Touchscreen operation makes configuration, control and documentation even easier. Alternatively, the instrument can be operated entirely via the testo Smart App or via buttons for working with gloves. To make everyday work even easier, the measurement results can be shown on a large colour display in clear graphs and as 30-minute trend curves. The high measuring accuracy of 0.25 % full scale also enables reliable evaluations. Thanks to the large number of stored measurement menus and connectivity across the entire Testo refrigeration portfolio, any application can be controlled via the manifold. For maximum safety, the manifold is compatible with flammable class A3 and A2L refrigerants. With over 96 refrigerants stored in the manifold and regular OTA updates, the manifold is always up to date.
- Measuring range from -1 to 60bar(pressure) and -50 to +150°C(temperature)
- Always ready to go with hybrid charging system consisting of batteries and rechargeable battery
- Auto power off after 10 minutes when not connected via Bluetooth®
- Operating temperature range from -20 to +50°C
- Dimension is 229 x 112.5 x 71mm
- IP54 rated
Contents
Testo 558s digital manifold, Transport case, 2x testo 115i clamp thermometer, Testo 552i vacuum probe, Testo 770-3 clamp meter, Testo 560i scales + Refrigerant valve.
Technical Specifications
Manifold, Clamp Thermometer x2, Clamp Meter, Vacuum Probe, Hose Set x4, Refrigerant Scales with Valve
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
